The SAC Series connector is a 3-position male connector with a maximum current rating of 4A and an operating temperature range of -5°C to 70°C. It is made of bronze with a gold plating and is available in bulk packaging. The connector is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Phoenix Contact 1669301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1669301 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Length | 3m |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Connector |
| Weight | 6.857258oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.