
This cable assembly features a black color, male gender, and a length of 0.3 meters. It is part of the SAC series and is packaged in bulk. The assembly is RoHS compliant and has a weight of 1.862465 ounces.
Sign in to ask questions about the Phoenix Contact 1669356 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1669356 technical specifications.
| Color | Black |
| Gender | Male |
| Length | 0.3m |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Connector |
| Weight | 1.862465oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669356 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
