
Sensor/actuator cable, 3-position, PUR/PVC, black RAL 9005, Plug angled M12, A-coded, on Valve connector CI(9.4 mm), with 1 LED, connected with Z diode, cable length 0.3 m
Sign in to ask questions about the Phoenix Contact 1669398 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1669398 technical specifications.
| Color | Black |
| Gender | Male |
| Length | 0.3m |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Connector |
| Weight | 1.400376oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669398 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.