
Sensor/actuator cable, 5-pos., PUR/PVC black, straight M12 plug on valve connector type A, for pressure switch, with two LEDs, without protective circuit, cable length: 3 m
Phoenix Contact 1669644 technical specifications.
| Color | Black |
| Length | 3m |
| RoHS Compliant | Yes |
| Series | SAC |
| Weight | 9.650956oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669644 to view detailed technical specifications.
No datasheet is available for this part.