
3-contact female socket circular connector with gold-plated bronze contacts, rated for 3A/60V, and a maximum operating temperature of 80°C. Features a black, free-hanging, unshielded design with IP65, waterproof, water-resistant, and dust-tight ratings. Includes 3m of 23AWG round wire leads. Approvals include UL and EAC.
Phoenix Contact 1669725 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Connector Type A | Plug, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 3m |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | Free Hanging |
| Number of Conductors | 32 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 2.543253oz |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.