
The Phoenix Contact 1669754 is a 16.4 foot unshielded black cable assembly with gold-plated contacts. It is packaged in bulk and compliant with RoHS regulations. The cable has a 22AWG round wire gauge and a male gender. The assembly weighs 9.037189 ounces.
Phoenix Contact 1669754 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Length | 16.4foot |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 9.037189oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.