
Sensor/actuator cable assembly featuring a straight M12 male receptacle connector and free conductor wire leads. This 5-position, 5-meter cable utilizes a black, PUR halogen-free jacket and 22AWG round copper conductors. Rated for 160V and IP65 protection, it operates within a temperature range of -40°C to 80°C. Approvals include UL and EAC, with RoHS compliance confirmed.
Sign in to ask questions about the Phoenix Contact 1669783 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1669783 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Wire Leads |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 160V |
| Weight | 6.539793oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669783 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
