
This Phoenix Contact cable assembly features a black 5-position M12 receptacle with gold contact plating, rated for 60V and 4A. The assembly has a length of 5m and is designed for free-hanging applications. It is compliant with RoHS regulations and has an IP65 rating for dust tight and waterproof protection.
Phoenix Contact 1669819 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 5m |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 6.504519oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.