
Five-position, female M12 receptacle to wire leads interconnection device featuring gold-plated copper contacts and a PUR jacket. Rated for 4A and 60V, this 1.5m round cable assembly offers IP65, waterproof, water-resistant, and dust-tight protection. Suitable for free-hanging mounting, it operates from -40°C and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1669822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1669822 technical specifications.
| Approvals | UL, EAC |
| Color | Black, Grey |
| Conductor Material | Copper |
| Connector Type A | Plug, M12, Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PUR |
| Length | 1.5m |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 2.275171oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
