
This Phoenix Contact cable assembly features a 5-contact M12 receptacle with gold-plated contacts and a 1.5m length of 22AWG round wire. It is rated for 60V and has an operating temperature range of -40°C. The assembly is RoHS compliant and has an IP65 rating for dust tight and waterproof performance.
Sign in to ask questions about the Phoenix Contact 1669851 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1669851 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12, Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Female |
| Length | 1.5m |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 2.261061oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669851 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
