
3-position sensor/actuator cable assembly featuring a male M8 angled socket with two LEDs on one end and free cable leads on the other. The black-gray, PUR halogen-free jacket encases 3 conductors of 24AWG round wire, offering a 1.5m length. Rated for 4A current and 24V voltage, this IP65, waterproof, and dust-tight assembly operates between -25°C and 90°C. Bronze contacts with gold plating ensure reliable connections.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1671069 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PUR |
| Length | 1.5m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 24V |
| Weight | 1.474452oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.
