
5-position, A-coded, M12 sensor/actuator socket with straight, female contacts. Features front/screw mounting with Pg9 thread and brass, gold-plated contacts. Rated for 4A current and 60V voltage, operating between -25°C and 85°C. This waterproof and dust-tight assembly is RoHS compliant and utilizes 22AWG individual wire leads.
Sign in to ask questions about the Phoenix Contact 1671108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1671108 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12, Circular, Receptacle |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Material | Brass, CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Screw |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 1oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1671108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
