
5-position, male circular connector plug featuring M12 receptacle and wire leads. Rated for 4A current and 60V voltage, this unshielded component offers through-hole, panel mount capability. Operating within a -25°C to 85°C temperature range, it boasts IP67, waterproof, and dust-tight ratings. This RoHS compliant, lead-free component is designed for individual wire/cable types.
Sign in to ask questions about the Phoenix Contact 1671111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1671111 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 0.740753oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1671111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.