
5-position M12 A-coded sensor/actuator cable assembly, featuring a straight female receptacle with gold-plated CuZn contacts and a front/screw mounting with Pg9 thread. This assembly includes 0.5 meters of 5 x 0.34 mm² TPE litz wire with tin-plated copper conductors. Rated for 4A and 60V DC, it operates between -25°C and 85°C, with IP67, waterproof, and dust-tight ratings. Approvals include cULus and EAC, and the product is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1671124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1671124 technical specifications.
| Approvals | cULus, EAC |
| Color | Multiple |
| Conductor Material | Copper, Tin |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front, Screw |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Weight | 1oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1671124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
