Heavycon D7 Box Mounting Base With Single Locking Latch Height 25.5 mm With 1 X Pg11 Gland
Phoenix Contact 1672916 technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP66 |
| Series | HEAVYCON® D |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1672916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.