The HEAVYCON B10 backshell is a heavy duty accessory with a grey housing color, offering IP65 protection against water and dust. It measures 1.772 inches in height, 2.874 inches in length, and 1.693 inches in width. The backshell is designed for use in harsh environments, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Phoenix Contact 1673517 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1673517 technical specifications.
| Height | 1.772inch |
| Housing Color | Grey |
| Length | 2.874inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B10 |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1673517 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.