
Backshells, IP65 Sleeve Housing Aluminum Die Cast
Sign in to ask questions about the Phoenix Contact 1673520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1673520 technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1673520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.