
The HEAVYCON B backshell is a heavy-duty accessory designed for use with connectors and interconnects. It features a grey housing color and a base mount. The backshell is rated for operation between -40°C and 125°C and meets IP65 standards for water resistance and dust tightness. It is available in bulk packaging.
Sign in to ask questions about the Phoenix Contact 1673724 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1673724 technical specifications.
| Height | 2.637inch |
| Housing Color | Grey |
| Length | 4.606inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1673724 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.