
The Heavy Duty Backshell from Phoenix Contact is a single unit with a grey housing color, measuring 2.638 inches in height, 5.669 inches in length, and 2.244 inches in width. It features a base mount and is rated for operation between -40°C and 125°C. The backshell is RoHS compliant and has an IP65 rating for water resistance and dust tightness.
Phoenix Contact 1674176 technical specifications.
| Height | 2.638inch |
| Housing Color | Grey |
| Length | 5.669inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1674176 to view detailed technical specifications.
No datasheet is available for this part.