
Phoenix Contact's HEAVYCON CK 1.6-ED series copper alloy socket contacts feature gold plating and are rated for use in IP66 environments. These contacts are available in packages of 100 and are suitable for crimp termination with 20AWG wire or cable. The contacts are RoHS compliant and suitable for use in heavy-duty applications.
Phoenix Contact 1674480 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® CK 1.6-ED |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.