
The Phoenix Contact HEAVYCON HS6 connector features a copper alloy contact material with silver plating, supporting 35A of current and 500V of voltage. It has a flammability rating of UL94 V-0 and is rated for operation between -40°C and 125°C. The connector is available in a single unit, packaged in bulk, and is compliant with RoHS regulations. It is suitable for use in harsh environments, with an IP66 rating for dust and water resistance.
Sign in to ask questions about the Phoenix Contact 1674561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1674561 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® HS6 |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1674561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.