Conn HEAVYCON Insert M 6 POS Screw ST Panel Mount
Phoenix Contact 1674574 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® HS6 |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.
