Conn HEAVYCON Insert F 108 POS Crimp ST Panel Mount
Sign in to ask questions about the Phoenix Contact 1674765 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1674765 technical specifications.
| Contact Type | CK 1.6-ED |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HEAVYCON® DD108 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1674765 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.