
Heavycon D7 Box Mounting Base with Single Locking Latch Height 25.5 mm with 1 X M20 Thread
Phoenix Contact 1674886 technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | No |
| Series | HEAVYCON® D |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1674886 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.