
Hose Fittings and Accessories Connector Straight Delrin Acetal Female
Phoenix Contact 1676763 technical specifications.
| Package/Case | Module |
| Contact Gender | Female |
| Contact Material | Acetal |
| Gender | Female |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® M |
| Type | Pneumatic |
| Weight | 0.049384oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1676763 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.