
The HEAVYCON D7 backshell is a heavy-duty accessory for connectors and interconnects. It features a grey housing color and is rated for operation between -40°C and 125°C. The backshell is water-resistant with IP54 and IP66 ratings, making it suitable for harsh environments. It is available in bulk packaging and is designed for panel mounting.
Phoenix Contact 1676970 technical specifications.
| Height | 0.945inch |
| Housing Color | Grey |
| Length | 1.102inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP66 |
| Series | HEAVYCON® D7 |
| Width | 1.496inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1676970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.