
The HEAVYCON A10 connector features a 10-position female design with a voltage rating of 250V and a flammability rating of UL94 V-0. It is rated for operation between -40°C and 125°C and is compliant with the IP66 rating for environmental protection. The connector is packaged in bulk and is terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1676983 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | CK 2.5-ED |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® A10 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1676983 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.