
Box mounting base, with single locking latch, height 74 mm, without screw connection, 1x Pg29
Phoenix Contact 1678127 technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B |
| RoHS | Compliant |
No datasheet is available for this part.