
The Heavy Duty Backshell is a metal and plastic component with a grey housing color, screw termination, and IP65 rating. It is designed for use in harsh environments with operating temperatures ranging from -40°C to 125°C. The backshell is available in bulk packaging and has a base mount. Its dimensions are 2.913 inches in height, 3.149 inches in length, and 1.693 inches in width.
Phoenix Contact 1678156 technical specifications.
| Height | 2.913inch |
| Housing Color | Grey |
| Length | 3.149inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B |
| Termination | Screw |
| Width | 1.693inch |
| RoHS | Compliant |
No datasheet is available for this part.