The Phoenix Contact HEAVYCON QA series terminal block features 24 positions with copper alloy contacts plated with silver. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in bulk and has a termination type of terminal block.
Phoenix Contact 1678868 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEAVYCON® QA |
| Termination | Terminal Block |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1678868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.