
The Heavy Duty Terminal Block from Phoenix Contact is a 6-position terminal block with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum current rating of 16A and a voltage rating of 600V. The terminal block is made of copper alloy with a silver plating and is RoHS compliant. It is packaged in bulk and features a terminal block termination. The terminal block is part of the HEAVYCON QA series and meets the UL94 V-0 flammability rating.
Phoenix Contact 1678952 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 51mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEAVYCON® QA |
| Termination | Terminal Block |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1678952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.