Sensor Cables / Actuator Cables SACB-8/ 8-L- 5.0 PUR NPN
Sign in to ask questions about the Phoenix Contact 1680717 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1680717 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Features | WATERPROOF |
| Material | Polyamide |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Series | PLUSCON |
| Weight | 1.485lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1680717 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.