
Circular Metric Connectors SACB-6/12100PUR120V SENSOR/ACTUATOR BOX
Phoenix Contact 1680911 technical specifications.
| Approvals | UL |
| Color | Green |
| Connector Type A | Circular |
| Current Rating | 2A |
| Features | WATERPROOF |
| Insulation Material | Nylon |
| Material | Polyamide |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Box |
| Number of Contacts | 5 |
| Number of Ports | 6 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 0.211644oz |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1680911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
