
3-contact female circular connector featuring a straight, free-hanging, cable mount design with solder termination. Constructed with a brass shell and polyamide housing, it offers a 4A current rating and 60V DC voltage rating. The gold-plated copper and bronze contacts ensure reliable mating, while the IP67 rating provides waterproof and dust-tight protection. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Phoenix Contact 1681172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1681172 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 60V |
| Weight | 0.299476oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
