This cable assembly features a black and grey color scheme, with gold-plated contacts and a round wire type. It has a length of 0.3 meters and a voltage rating of 320V. The assembly is rated for operation between -40°C and 80°C and is compliant with RoHS regulations. It is also IP65 rated, making it waterproof and dust tight.
Phoenix Contact 1681509 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Plug, M12, Receptacle |
| Contact Plating | Gold |
| Length | 0.3m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 320V |
| Weight | 1oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.