Sensor/actuator cable, 3-pos., PUR halogen-free black, straight M12 plug, on angled M12 socket, cable length: 3 m
Phoenix Contact 1681570 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Gender | Female |
| Length | 3m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 3.308698oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.