
M12 interconnection device featuring a 5-conductor, 22AWG round cable with PUR jacket. This male to female connector assembly offers gold-plated contacts, a 4A current rating, and a 60V voltage rating. Designed for free-hanging mounting, it operates within a -40°C to 80°C temperature range and provides IP65, waterproof, water-resistant, and dust-tight protection. The device is halogen-free, RoHS compliant, and lead-free.
Sign in to ask questions about the Phoenix Contact 1681619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1681619 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Plug, M12, Receptacle |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 3m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 4.232875oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
