
Sensor/actuator cable, 5-pos., PUR halogen-free black, straight M12 plug, on angled M12 socket, cable length: 3 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1681651 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1681651 technical specifications.
| Color | Black, Grey |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 9.84foot |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 4.34928oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681651 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.