
3-contact male circular plug connector featuring gold-plated bronze contacts and a black polybutylene terephthalate housing. Rated for 3A current and 60V/100V DC voltage, this unshielded connector operates between -5°C and 80°C. It is IP65 rated, RoHS compliant, and suitable for 23AWG round wire. Approvals include UL and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1681664 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, EAC |
| Color | Black |
| Connector Type A | Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Diameter | 0.1mm |
| Gender | Male |
| Input Current | 3A |
| Lead Free | Lead Free |
| Length | 4.92foot |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Number of Conductors | 32 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| DC Rated Voltage | 100V |
| Weight | 1.481506oz |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681664 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
