
Four-contact, male circular connector featuring a black, unshielded polybutylene terephthalate housing. This M8 series plug offers a 3A maximum current rating and 30V voltage rating, with bronze contacts plated in copper alloy and gold. Operating within a -5°C to 80°C temperature range, it is designed for 24AWG round wire and is ROHS compliant, with UL and EAC approvals.
Phoenix Contact 1681790 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Connector Type A | Circular |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Copper Alloy, Gold |
| Current Rating | 4A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M8 |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 2.737259oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.