
Sensor/actuator cable assembly featuring a 4-position, M8 angled male plug on one end and a free cable end on the other. The 1.5-meter (4.92 ft) cable utilizes a black-gray (RAL 7021) PUR, halogen-free jacket. Conductors are copper with 32 strands per 24AWG wire, offering a 4A current rating and 30V voltage rating. Contacts are bronze with gold plating, suitable for operation between -5°C and 80°C.
Sign in to ask questions about the Phoenix Contact 1681813 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1681813 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Connector Type A | Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Halogen Free | Halogen Free |
| Jacket Material | PUR |
| Length | 4.92foot |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Number of Strands | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 1.573219oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681813 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
