
Female circular connector with 4 contacts, featuring gold-plated bronze contacts and a PUR jacket. This free-hanging, unshielded connector is rated for 30V and 4A, with a maximum operating temperature of 80°C and a minimum of -5°C. It includes 3m of 24AWG round wire leads and is IP65 rated for waterproof, water-resistant, and dust-tight applications.
Phoenix Contact 1681884 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 3m |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 2.81839oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681884 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
