
This 4-conductor circular connector features a 30V voltage rating and 4A current rating. It has a maximum operating temperature of 80°C and a minimum operating temperature of -5°C. The connector is made of bronze with a gold plating and has a PUR jacket. It is rated IP65 and is RoHS compliant.
Phoenix Contact 1681897 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PUR |
| Length | 5m |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 4.515067oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681897 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.