
This Phoenix Contact cable assembly features 3 copper contacts with gold plating, mounted in a free hanging configuration. It has a length of 0.3 meters and is rated for IP65, UL, and EAC approvals. The cable assembly is made from round wire and is unshielded, with a weight of 0.583079 ounces. It is RoHS compliant and available in bulk packaging.
Phoenix Contact 1682029 technical specifications.
| Approvals | UL, EAC |
| Color | Black, Grey |
| Conductor Material | Copper |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Length | 0.3m |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 0.583079oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.