
This cable assembly features a black and grey color scheme, with a receptacle connector on one end and a gold-plated M12 circular plug on the other. It is made with bronze contacts and has a maximum current rating of 4A. The assembly is designed for free hanging and is rated for use in environments with temperatures ranging from -25°C to 90°C. It is also compliant with IP65, waterproof, and dust tight ratings, and is RoHS compliant.
Phoenix Contact 1682304 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle, Circular |
| Connector Type B | Plug, M12, Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 0.3m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 0.790137oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1682304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.