This cable assembly is 4.92 feet in length and features a black and grey color scheme. The contacts are gold plated and have a male to female gender configuration. The assembly is unshielded and made of round wire. It is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 1682320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1682320 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 4.92foot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 1.798972oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1682320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.