
Sensor/actuator cable, 3-pos., PUR halogen-free black, straight M12 plug on free conductor end, cable length: 10 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1682566 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1682566 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Conductor Material | Copper |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 32.8foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 320V |
| DC Rated Voltage | 320V |
| Weight | 9.217086oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1682566 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.