
This cable assembly features a black and grey color, with a receptacle M12 connector on one end and wire leads on the other. The contacts are plated with gold and the assembly is lead free. It has a length of 4.92 feet, is designed for free hanging, and has 4 positions with 4 contacts. The assembly is rated for IP65, is waterproof, water resistant, and dust tight, and is RoHS compliant. It is packaged individually and has a weight of 3.125273 ounces.
Phoenix Contact 1682715 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 4.92foot |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 3.125273oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1682715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.