
5-position, M12 A-coded straight plug to wire leads sensor/actuator cable assembly. Features a 3-meter (9.84 ft) round PUR halogen-free cable in black-gray RAL 7021. Shielded construction with gold-plated copper alloy contacts ensures reliable signal transmission. Rated IP65 for waterproof, water-resistant, and dust-tight operation. UL and EAC approvals confirm compliance with industry standards.
Sign in to ask questions about the Phoenix Contact 1682744 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1682744 technical specifications.
| Approvals | UL, EAC |
| Color | Black, Grey |
| Conductor Material | Copper |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Wire Leads |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 5.657943oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1682744 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
