
Circular M12 plug to wire leads interconnection device, featuring a female connector with 4 contacts and 4 conductors. This black, free-hanging device offers a 4A current rating and 320V voltage rating, with bronze contacts plated in gold. Rated IP65 for waterproof, water-resistant, and dust-tight protection, it operates between -25°C and 90°C and is lead-free and RoHS compliant. The 10m length utilizes 22AWG round wire.
Sign in to ask questions about the Phoenix Contact 1683002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1683002 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 10m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 320V |
| DC Rated Voltage | 320V |
| Weight | 10.582189oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1683002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
